小計(1 件)*
HK$1,963.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,963.30 |
* 參考價格
- RS庫存編號:
- 823-872
- 製造零件編號:
- 937847Q
- 製造商:
- Parker
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Parker | |
| Product Type | Filter Cartridge | |
| Overall Length | 260mm | |
| Filtration Size | 5μm | |
| Series | TTF | |
| Maximum Operating Pressure | 10 bar | |
| Seal Material | Silicone | |
| Standards/Approvals | ISO 2941 | |
| Filter Type | Reusable Filter | |
| 選取全部 | ||
|---|---|---|
品牌 Parker | ||
Product Type Filter Cartridge | ||
Overall Length 260mm | ||
Filtration Size 5μm | ||
Series TTF | ||
Maximum Operating Pressure 10 bar | ||
Seal Material Silicone | ||
Standards/Approvals ISO 2941 | ||
Filter Type Reusable Filter | ||
豁免
- COO (Country of Origin):
- CZ
The Parker replacement element designed for the GA Filter Series, offering high-quality filtration through Advanced filter materials while ensuring compatibility with reusable components.
Utilises high-quality filter materials for superior performance
Leif elements feature a reusable metal sleeve, promoting sustainability
Designed specifically for the GA7 filter housing series
Operates efficiently under a maximum pressure differential of 10 bar