Parker Filter Cartridge 939381Q, 5 μm

N

小計(1 件)*

HK$11,506.15

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,506.15

* 參考價格

RS庫存編號:
823-879
製造零件編號:
939381Q
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Overall Length

303mm

Product Type

Filter Cartridge

Filtration Size

5μm

Overall Diameter

271mm

Series

SF1040

Maximum Operating Pressure

5 bar

Seal Material

Nitrile Rubber

Filter Type

Micro Glass

豁免

COO (Country of Origin):
CZ
The Parker replacement element designed to enhance the performance of SF1040 low pressure, high flow, inline filters in hydraulic systems, ensuring optimal filtration efficiency.

Constructed with 05Q Microglass material for superior filtration

Offers a Micron rating of 5 μm to effectively remove contaminants

Designed for conventional disposable use, ensuring easy maintenance

Capable of withstanding a maximum pressure differential of 5 bar

Features a length of 303 mm and a diameter of 271 mm for compatibility

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。