小計(1 件)*
HK$2,192.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 7 件從 2027年1月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,192.70 |
* 參考價格
- RS庫存編號:
- 297-552
- 製造零件編號:
- BPF2400
- 製造商:
- L-Com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | L-Com | |
| Adapter Type | Type N Female | |
| Product Type | RF Adapter | |
| Maximum Frequency | 2.4GHz | |
| 選取全部 | ||
|---|---|---|
品牌 L-Com | ||
Adapter Type Type N Female | ||
Product Type RF Adapter | ||
Maximum Frequency 2.4GHz | ||
- COO (Country of Origin):
- CN
The L-Com 2.4GHz 4 Pole indoor bandpass filter is engineered to deliver exceptional performance and reliability in demanding applications. Designed for seamless integration, this product ensures a robust and stable connectivity experience while safeguarding your equipment from unwanted interference. Designed for reliability, it features a compact design that is perfect for space constrained environments, making installation effortless and efficient.
Compact design facilitates easy installation in tight spaces
Regulatory compliance affirms adherence to eco friendly practices
Minimises signal loss for enhanced operational efficiency
Designed for use in a range of electronic applications
相关链接
- L-Com BPF900A Type N Female RF Adapter, 900 MHz
- Pomona 3843 Type N RF Adapter, 3 GHz
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V
- Pomona 6744 BNC (F/F) Adapter RF Adapter, 3 GHz
- Molex 733860101 Miniature RF Adapter, 11 GHz
- Molex 733860182 Medium RF Adapter, 11 GHz
- Molex 733860201 Subminiature RF Adapter, 11 GHz
- Molex 733860210 Subminiature RF Adapter, 11 GHz