Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省10%

查看批量定價選項

小計(1 袋,共 1 件)*

HK$104.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 350 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
節省
1 - 9HK$104.70-
10 +HK$94.2010%

* 參考價格

RS庫存編號:
331-734
製造零件編號:
453-00219C
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Product Type

RF Module

Component Type

Module

Modulation Technique

RF

Maximum RF Data Rate

1Mbps

Frequency

2.4GHz

Maximum Output Power

17.5dBm

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Veda SL917

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ezurio SL917 Network Co-Processor Connectivity module is based on the Silicon Labs SiWN917M, which is our lowest power Wi-Fi 6 silicon, Ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, and IP networking for secure Cloud connectivity. It has an integrated built-in wireless subsystem, Advanced security, and integrated power management. It has a multi threaded Network Wireless Processor running up to 160 MHz. All the networking and wireless stacks run on independent threads of the multi threaded processor.

Bluetooth LE 5.4

Best in Class device and wireless security

WLAN Tx power up to +17.5 dBm with integrated PA

Bluetooth LE Tx power up to +17 dBm with integrated PA

WLAN Rx sensitivity as low as -95 dBm

In package flash up to 4MB

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。