Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
- RS庫存編號:
- 331-737
- 製造零件編號:
- 453-00220C
- 製造商:
- Ezurio
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 袋,共 1 件)*
HK$125.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 350 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 |
|---|---|
| 1 - 9 | HK$125.60 |
| 10 + | HK$113.10 |
* 參考價格
- RS庫存編號:
- 331-737
- 製造零件編號:
- 453-00220C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Component Type | Module | |
| Product Type | RF Module | |
| Modulation Technique | Rf Wireless Module | |
| Maximum RF Data Rate | 54Mbps | |
| Maximum Output Power | 17dBm | |
| Frequency | 2.4GHz | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Veda SL917 | |
| Standards/Approvals | RoHS Compliant | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Component Type Module | ||
Product Type RF Module | ||
Modulation Technique Rf Wireless Module | ||
Maximum RF Data Rate 54Mbps | ||
Maximum Output Power 17dBm | ||
Frequency 2.4GHz | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Veda SL917 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Ezurio SL917 module is a lowest power Wi-Fi 6 Plus Bluetooth LE 5.4, Ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, Matter, and IP networking for secure Cloud connectivity. It is optimal for developing battery operated devices that need long battery life. The SL917 SoC module include an ultra-low power Wi-Fi 6 Plus Bluetooth Low Energy 5.4 wireless CPU subsystem, and an integrated micro-controller application subsystem, security, peripherals and power management sub system all in a single 16 x 21.1 x 2.3 mm package.
Bluetooth LE 5.4
Single chip matter over Wi-Fi solution
Best in Class device and wireless security
WLAN Tx power up to +17.5 dBm with integrated PA
Bluetooth LE Tx power up to +17 dBm with integrated PA
WLAN Rx sensitivity as low as -95 dBm
Ultra low power sensor hub peripherals
Matrix Vector processor
相关链接
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63V
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63V
- Ezurio Chip Antennas WLAN 453-00084 (Module,MHF4) 2.4 GHz
- Ezurio Chip Antennas BluetoothChip Antenna), Sterling-LWB 2.4 GHz
- Ezurio 453-00221C RF Module RF 3.3V
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5V