Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63V

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 350 件)*

HK$37,719.15

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
單位
每單位
每膠帶*
350 +HK$107.769HK$37,719.15

* 參考價格

RS庫存編號:
331-735
製造零件編號:
453-00220C
製造商:
Ezurio
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ezurio

Component Type

Module

Product Type

RF Module

Modulation Technique

Rf Wireless Module

Maximum RF Data Rate

54Mbps

Maximum Output Power

17dBm

Frequency

2.4GHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

Veda SL917

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Ezurio SL917 module is a lowest power Wi-Fi 6 Plus Bluetooth LE 5.4, Ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, Matter, and IP networking for secure Cloud connectivity. It is optimal for developing battery operated devices that need long battery life. The SL917 SoC module include an ultra-low power Wi-Fi 6 Plus Bluetooth Low Energy 5.4 wireless CPU subsystem, and an integrated micro-controller application subsystem, security, peripherals and power management sub system all in a single 16 x 21.1 x 2.3 mm package.

Bluetooth LE 5.4

Single chip matter over Wi-Fi solution

Best in Class device and wireless security

WLAN Tx power up to +17.5 dBm with integrated PA

Bluetooth LE Tx power up to +17 dBm with integrated PA

WLAN Rx sensitivity as low as -95 dBm

Ultra low power sensor hub peripherals

Matrix Vector processor

相关链接