BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2GHz PG-VQFN-32

享受批量購買折扣

額外添加10件可節省HK$107.00

查看批量定價選項

小計(1 件)*

HK$107.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5,000 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$107.60-
10 - 99HK$96.90HK$107.00
100 - 499HK$89.40HK$1,820.00
500 - 999HK$82.90HK$12,350.00
1000 +HK$74.30HK$33,300.00

* 參考價格

RS庫存編號:
349-422
製造零件編號:
BGMC1210E6327XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

RF Amplifier

Amplifier Type

Power Amplifier

Technology

I2C compatible, I3C

Package Type

PG-VQFN-32

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

8V

Pin Count

32

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC47/20/22

Automotive Standard

No

Series

BGMC1210

COO (Country of Origin):
PH
The Infineon Bias and control IC designed for power amplifiers. The device is optimized for Doherty PAs and biases up to 2 PAs with 4 DAC outputs per PA but can be used in any PA configuration. The DACs have a resolution of 12 Bit and a current driving capability of 50 mA sourcing and 20 mA sinking. The DACs are organized in two groups with independent supplies and can be operated with positive and negative supply voltages in order to bias LDMOS and GaN transistors. Its offers integrated clamping switches for fast TDD operation of the PA and integrated ADCs to measure supply voltages and drain currents.

Positive and negative output range for LDMOS and GaN PAs

Integrated clamping switches and buffers for fast TDD operation

Integrated 60V ADC for PA current and voltage measurements

Temperature sensor and fast I3C & I2C serial interfaces

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。