Infineon BGT24MTR12E6327XUMA1 RF Transceiver, 9-Pin VQFN-32-9

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$119.10

Add to Basket
選擇或輸入數量
有庫存
  • 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$119.10
10 - 99HK$107.20
100 - 249HK$105.00
250 - 499HK$102.80
500 +HK$100.70

* 參考價格

包裝方式:
RS庫存編號:
261-3962
製造零件編號:
BGT24MTR12E6327XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Technology

Transceiver

Product Type

RF Transceiver

Sub Type

Radar Sensor

Package Type

VQFN-32-9

Pin Count

9

Mount Type

Surface

Interface Type

MMIC

Operating Band 1 Frequency

100kHz

Minimum Supply Voltage

3.13V

Maximum Supply Voltage

3.46V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Length

4.5mm

Series

BGT24MTR12

Height

900μm

Width

5.5mm

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon silicon germanium transceiver MMIC for signal generation and reception. It is based on a 24 GHz fundamental voltage controlled oscillator. A RC poly phase filter is used for LO quadrature phase generation of the homodyne quadrature down conversion mixer. Output power sensors as well as a temperature sensor are implemented for monitoring purposes.

On chip power and temperature sensors

Single ended RF input terminals

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。