BGA123N6E6327XTSA1 Infineon RF Amplifier Low Noise 21.2 dB, 6-Pin 1615MHz TSNP

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加30000件可節省2%

查看批量定價選項

小計(1 卷,共 15000 件)*

HK$24,345.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
15000 - 15000HK$1.623HK$24,345.00-
30000 - 30000HK$1.59HK$23,850.002%
45000 +HK$1.558HK$23,370.004%

* 參考價格

RS庫存編號:
228-6511
製造零件編號:
BGA123N6E6327XTSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Amplifier Type

Low Noise

Product Type

RF Amplifier

Technology

Patented Bipolar Technology

Gain

21.2dB

Minimum Supply Voltage

1.1V

Package Type

TSNP

Pin Count

6

Maximum Supply Voltage

3.3V

Noise Figure

0.75dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

700μm

Standards/Approvals

RoHS/WEEE

Height

375μm

Length

1.1mm

Automotive Standard

No

Series

BGA123N6

Infineon BGA123N6 Series RF Amplifier, 21.2dB Gain, 1615MHz Operating Frequency - BGA123N6E6327XTSA1


This RF amplifier is a Compact low-noise amplifier designed to boost weak RF signals in single-frequency receive paths. It operates at a centre frequency used for specific narrowband applications and is intended for systems requiring low noise contribution and notable signal gain while running from a low-voltage supply.

Features and Benefits:


• Provides 21.2 dB gain to raise low-level signals effectively
• Noise figure of 0.75 dB to minimise added system noise
• Operates at 1615 MHz for targeted frequency use
• Accepts 1.1-3.3 V supply to suit low-voltage designs
• Works over −40 to 85 °C to support varied thermal environments
• Six-pin TSNP package enables Compact PCB integration

Applications


• Suitable for satellite downlink front-end modules
• Ideal for portable receiver front-ends with limited supply
• Used with narrowband monitoring equipment at 1615 MHz
• Can be used for signal conditioning in communication test rigs
• Useful within Compact RF modules where board space is constrained

What supply range does it tolerate for power budgeting?


It functions from a minimum of 1.1 V up to a maximum of 3.3 V, enabling flexible power-rail choices.

How does it perform across temperature extremes?


It maintains specified operation from −40 °C up to a maximum of 85 °C for standard environment deployment.

Which package type should be expected for PCB layout?


The device is supplied in a TSNP package with six electrical pins for footprint planning.

What technology underpins its low-noise behaviour?


The amplifier uses a patented bipolar technology to deliver low-noise amplification.

Is this unit intended for automotive-grade designs?


It is not classified as automotive-grade and should not be assumed suitable for automotive standards.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。