Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690MHz TSNP
- RS庫存編號:
- 258-0655
- 製造零件編號:
- BGA5H1BN6E6327XTSA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 258-0655
- 製造零件編號:
- BGA5H1BN6E6327XTSA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | RF Amplifier | |
| Amplifier Type | Low Noise | |
| Technology | Silicon Germanium | |
| Gain | 18.1dB | |
| Minimum Supply Voltage | 1.5V | |
| Package Type | TSNP | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 3.6V | |
| P1dB - Compression Point | 60mW | |
| Minimum Operating Temperature | -40°C | |
| Noise Figure | 1.2dB | |
| Third Order Intercept OIP3 | -6dBm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC47/20/22 | |
| Automotive Standard | No | |
| Series | BGA5H1BN6 | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type RF Amplifier | ||
Amplifier Type Low Noise | ||
Technology Silicon Germanium | ||
Gain 18.1dB | ||
Minimum Supply Voltage 1.5V | ||
Package Type TSNP | ||
Pin Count 6 | ||
Maximum Supply Voltage 3.6V | ||
P1dB - Compression Point 60mW | ||
Minimum Operating Temperature -40°C | ||
Noise Figure 1.2dB | ||
Third Order Intercept OIP3 -6dBm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC47/20/22 | ||
Automotive Standard No | ||
Series BGA5H1BN6 | ||
The Infineon high gain low noise amplifier for LTE high band is LTE data rate can be significantly improved by using the Low Noise Amplifier. The integrated bypass function
increases the overall system dynamic range and leads to more flexibility in the RF front-end. In high gain mode the LNA offers best Noise Figure to ensure high data rates even on the LTE cell edge. Closer to the base station the bypass mode can be activated reducing current consumption.
Low current consumption of 8.5 mA
Multi-state control: Bypass- and high gain-Mode
Ultra small TSNP-6-10 leadless package
RF output internally matched to 50 Ohm
Low external component count
相关链接
- BGA5H1BN6E6327XTSA1 Infineon RF Amplifier Low Noise 18.1 dB, 6-Pin 2690 MHz TSNP
- Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- BGA9V1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 21 dB, 9-Pin 4200MHz TSNP
- BGA9C1MN9E6327XTSA1 Infineon RF Amplifier Low Noise 19 dB, 9-Pin 5000MHz TSNP
- BGA125N6E6327XTSA1 Infineon RF Amplifier Low Noise 22.2 dB, 6-Pin 1300MHz TSNP
- BGA855N6E6327XTSA1 Infineon RF Amplifier Low Noise 17.8 dB, 6-Pin 1300MHz TSNP
- BGA729N6E6327XTSA1 Infineon RF Amplifier Low Noise 16.3 dB, 6-Pin 1000MHz TSNP
- BGA715N7E6327XTSA2 Infineon RF Amplifier Low Noise 20 dB, 7-Pin 1.615GHz TSNP