小計(1 件)*
HK$1,216.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,216.50 |
* 參考價格
- RS庫存編號:
- 285-849
- 製造零件編號:
- Q45BB6FQ5
- 製造商:
- Banner
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Banner | |
| Product Type | RF Amplifier | |
| Output Voltage | 30V dc | |
| Power Source | DC Power Supply | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 44.5mm | |
| Height | 87.6mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Banner | ||
Product Type RF Amplifier | ||
Output Voltage 30V dc | ||
Power Source DC Power Supply | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 44.5mm | ||
Height 87.6mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Sensors are advanced, one-piece photoelectric sensors known for their exceptional optical performance and rugged design. These sensors operate within a voltage range of 10 V DC to 30 V DC and feature bipolar NPN (sinking) and PNP (sourcing) outputs on all models. They support multiple sensing modes, including opposed, diffuse, retroreflective, and convergent, with additional options for glass and plastic fiber optic models, providing versatile solutions for a wide range of industrial applications.
Versatile mounting options
Selectable light/dark operate
相关链接
- BK Precision BK3030-220V RF Amplifier 10kΩ
- Banner Glass PNP Output IP50 30V dc
- Banner Glass PNP Output IP50 30V dc
- Banner Plastic PNP Output IP50 30V dc
- Banner Plastic PNP 960 mW IO-Link, IP50 30V dc
- BGMC1210E6327XUMA1 Infineon RF Amplifier Power Amplifier, 32-Pin 4.2 GHz PG-VQFN-32
- Banner Glass PNP 960 mW IO-Link, IP50 30V dc
- Banner Glass PNP 960 mW IO-Link, IP50 30V dc