Aaronia Ag 302/002 RF Amplifier, 22 dB, 3V, 0.05kΩ
- RS庫存編號:
- 201-1740
- 製造零件編號:
- 302/002
- 製造商:
- Aaronia Ag
小計(1 件)*
HK$6,797.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,797.70 |
* 參考價格
- RS庫存編號:
- 201-1740
- 製造零件編號:
- 302/002
- 製造商:
- Aaronia Ag
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aaronia Ag | |
| Gain | 22dB | |
| Product Type | RF Amplifier | |
| Input Impedance | 0.05kΩ | |
| Output Voltage | 3V | |
| Power Source | Battery | |
| Maximum Frequency | 10GHz | |
| Width | 61mm | |
| Weight | 146g | |
| Standards/Approvals | No | |
| Height | 29mm | |
| Length | 81mm | |
| 選取全部 | ||
|---|---|---|
品牌 Aaronia Ag | ||
Gain 22dB | ||
Product Type RF Amplifier | ||
Input Impedance 0.05kΩ | ||
Output Voltage 3V | ||
Power Source Battery | ||
Maximum Frequency 10GHz | ||
Width 61mm | ||
Weight 146g | ||
Standards/Approvals No | ||
Height 29mm | ||
Length 81mm | ||
- COO (Country of Origin):
- DE
The Aaronia low noise amplifier ubbv 0910 works with any brand of spectrum analysers and directly fits to any spectran. broadband sensitivity increase by up to 30db. The ubbv 0910 can be used anywhere a high gain, low noise amp is called for; digging out those weak shortwave signals or putting new life into that analyser. newly designed microwave chips enable The ubbv 0910 to have gain up to 10ghz although we only spec The ubbv 0910 to 6ghz. The ubbv 0910 is The ideal general purpose fry amp with extremely low noise that you'll wonder how you got along without.
Suitable for any brand of Spectrum Analysers or antennas
Runs with battery or external power supply
相关链接
- Aaronia Ag 302/001 RF Amplifier 3V, 0.05kΩ
- Aaronia Ag 204/002 Antenna, For Use With Spectrum Analyser
- Aaronia Ag 205/002 Antenna, For Use With Spectrum Analyser
- Aaronia Ag 201/002 Antenna, For Use With Spectrum Analyser
- Aaronia Ag 203/002 Probe Set, For Use With Spectrum Analyser
- Aaronia Ag 202/002 I-Bar Multi-Band Antenna with SMA Male Connector 6 GHz 3G (UTMS)
- Aaronia Ag 330 Data Logger 6 Channel
- Aaronia Ag 201/011, For Use With Spectrum Analyser