Aaronia Ag 302/001 RF Amplifier, 22 dB, 3V, 0.05kΩ

小計(1 件)*

HK$6,797.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,797.70

* 參考價格

RS庫存編號:
201-1741
製造零件編號:
302/001
製造商:
Aaronia Ag
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aaronia Ag

Gain

22dB

Product Type

RF Amplifier

Input Impedance

0.05kΩ

Output Voltage

3V

Power Source

Battery

Maximum Frequency

10GHz

Standards/Approvals

No

Weight

146g

Height

29mm

Length

81mm

Width

61mm

COO (Country of Origin):
DE
The Aaronia bypass amplifier ubbv 1060 bpa works with any brand of spectrum analysers and directly fits to any spectran spectrum analyser. broadband sensitivity increase by up to 23db. The ubbv 1060 bpa is a low-noise, pass-through amplifier offering industry-leading performance over its full frequency range from 100 MHz to 6 ghazi. it is even usable starting from 50mhz with a few db amplification. it contains internal switching, allowing The user control of The amplifier to handle both high and low signal levels by bypassing The lna in The presence of large signals.

Suitable for any brand of Spectrum Analysers or antennas

Runs with battery or external power supply

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。