STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN
- RS庫存編號:
- 136-262
- 製造零件編號:
- ST25R100
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 136-262
- 製造零件編號:
- ST25R100
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Technology | NFC | |
| Product Type | RF Transceiver IC | |
| Modulation Technique | ASK | |
| Sub Type | RF Transceiver IC | |
| Package Type | TQFN | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, ISO14443A/NFC-A, ISO15693/NFC-V, ISO14443B/NFC-B | |
| Series | ST25R100 | |
| Automotive Standard | No | |
| Number of Operating Bands | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Technology NFC | ||
Product Type RF Transceiver IC | ||
Modulation Technique ASK | ||
Sub Type RF Transceiver IC | ||
Package Type TQFN | ||
Pin Count 24 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, ISO14443A/NFC-A, ISO15693/NFC-V, ISO14443B/NFC-B | ||
Series ST25R100 | ||
Automotive Standard No | ||
Number of Operating Bands 3 | ||
- COO (Country of Origin):
- TH
The STMicroelectronics compact NFC/RFID reader IC optimized for high-performance contactless interactions. Its versatile design supports multiple NFC standards and custom protocols, making it suitable for various applications. The chip features advanced low power card detection and high output power for robust performance. It operates efficiently across a wide voltage range and is housed in a small 4x4 mm package. Ideal for applications in healthcare, access control, and IoT, it offers reliable performance even in noisy environments.
ISO14443A/B and ISO15693/NFC-V communication standards
Adjustable ASK modulation depth with dynamic power output
Improved low power card detection with inductive wake-up
Connects two independent single-ended antennas
High output power and automatic gain control
相关链接
- STMicroelectronics S2-LPQTR RF Transceiver IC, 24-Pin QFN
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics STM32WL31K8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31CBV6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics STM32WL31C8V6 RF Transceiver IC, 48-Pin VFQFPN-48
- STMicroelectronics ST25TN01K-AFH5 RF Transceiver IC, 5-Pin DFN-5
- STMicroelectronics ST25R501-HMWT RF IC, 24-Pin VFQFPN
- STMicroelectronics L9800-TR TQFN