STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- RS庫存編號:
- 215-036
- 製造零件編號:
- ST25R100-CMET
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$11.00
查看批量定價選項小計(1 件)*
HK$27.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4,932 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$27.30 | - |
| 10 - 99 | HK$26.20 | HK$11.00 |
| 100 - 499 | HK$25.20 | HK$210.00 |
| 500 - 999 | HK$24.20 | HK$1,550.00 |
| 1000 + | HK$23.20 | HK$4,100.00 |
* 參考價格
- RS庫存編號:
- 215-036
- 製造零件編號:
- ST25R100-CMET
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | NFC Reader | |
| Technology | NFC | |
| Modulation Technique | OOK, ASK | |
| Package Type | UFQFPN | |
| Pin Count | 24 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ST25R100 | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type NFC Reader | ||
Technology NFC | ||
Modulation Technique OOK, ASK | ||
Package Type UFQFPN | ||
Pin Count 24 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series ST25R100 | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
The STMicroelectronics High-end performance in a small 4 x 4 mm package, the ST25R100 multipurpose NFC transceiver brings the convenience of contactless interaction and features to a variety of end applications. It is especially optimized for end products in the consumer and industrial segments.
Improved low power card detection based on inductive wake up
High output power with dynamic power output (DPO)
相关链接
- STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- ST25R210-ANET STMicroelectronics 2-Channel NFC Reader, 28-Pin UFQFPN
- STMicroelectronics ST25R100 RF Transceiver IC, 24-Pin TQFN
- STMicroelectronics ST25R95-VMD5T NFC Reader, 32-Pin VFQFPN
- STMicroelectronics CR95HF-VMD5T NFC Reader, 32-Pin VFQFPN