STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- RS庫存編號:
- 152-171
- 製造零件編號:
- ST25R3917B-AQET
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$19.00
查看批量定價選項小計(1 件)*
HK$47.10
訂單超過 HK$250.00 免費送貨
有庫存
- 3,948 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$47.10 | - |
| 10 - 99 | HK$45.20 | HK$19.00 |
| 100 - 499 | HK$43.40 | HK$370.00 |
| 500 - 999 | HK$41.70 | HK$2,700.00 |
| 1000 + | HK$40.00 | HK$7,100.00 |
* 參考價格
- RS庫存編號:
- 152-171
- 製造零件編號:
- ST25R3917B-AQET
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Technology | NFC | |
| Product Type | NFC Reader | |
| Sub Type | High Performance NFC Reader with Multi-Mode Support | |
| Package Type | UFQFPN-32 | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.4V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | ST25R3916B | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Technology NFC | ||
Product Type NFC Reader | ||
Sub Type High Performance NFC Reader with Multi-Mode Support | ||
Package Type UFQFPN-32 | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.4V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series ST25R3916B | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics NFC readers are high performance NFC universal devices supporting NFC initiator, NFC target, NFC reader and NFC card emulation modes when applicable. Being fully compliant with EMVCo 3.1a analogue and digital, this NFC IC is optimized for POS Terminal applications, and enables fast EMVCo certification cycles, even under harsh conditions, with antenna around noisy LCD displays.
RF communication
External communication interfaces
Integrated regulators to boost system PSRR
Low power NFC Active and passive target modes
Noise suppression receiver
相关链接
- STMicroelectronics ST25R3917B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3918-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R3916B-AQET NFC Reader, 32-Pin UFQFPN-32
- STMicroelectronics ST25R300-AQET NFC Reader, 32-Pin UQFPN-32
- STMicroelectronics ST25R301-AQET RF IC, 32-Pin UFQFPN-32
- STMicroelectronics ST25R200-BMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics ST25R100-CMET NFC Reader, 24-Pin UFQFPN
- STMicroelectronics NFC Reader, 32-Pin VFQFPN-32