STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- RS庫存編號:
- 249-6738
- 製造零件編號:
- ST25DV64KC-JF8D3
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省3%
查看批量定價選項小計(1 包,共 2 件)*
HK$30.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$15.20 | HK$30.40 | - |
| 10 - 98 | HK$14.60 | HK$29.20 | 3% |
| 100 - 248 | HK$14.00 | HK$28.00 | 7% |
| 250 - 498 | HK$13.30 | HK$26.60 | 12% |
| 500 + | HK$12.90 | HK$25.80 | 15% |
* 參考價格
- RS庫存編號:
- 249-6738
- 製造零件編號:
- ST25DV64KC-JF8D3
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Technology | RFID | |
| Product Type | RFID & NFC Transceiver | |
| Modulation Technique | ASK | |
| Data Rate | 1.6kbps | |
| Package Type | UFDFPN | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 3.1mm | |
| Height | 1.2mm | |
| Width | 4.5mm | |
| Standards/Approvals | RoHS, ISO/IEC 15693 | |
| Series | ST25DV | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Technology RFID | ||
Product Type RFID & NFC Transceiver | ||
Modulation Technique ASK | ||
Data Rate 1.6kbps | ||
Package Type UFDFPN | ||
Pin Count 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 3.1mm | ||
Height 1.2mm | ||
Width 4.5mm | ||
Standards/Approvals RoHS, ISO/IEC 15693 | ||
Series ST25DV | ||
Automotive Standard No | ||
The STMicroelectronics Dynamic NFC/RFID tag IC offering 16 Kbit of electrically erasable programmable memory (EEPROM). It offer a fast transfer mode between the RF and contact worlds, thanks to a 256 byte volatile buffer (also called Mailbox). In addition, the GPO pin of this product provides data informing the contact world about incoming events, like RF field detection, RF activity in progress or mailbox message availability.
Two-wire I²C serial interface supports 1MHz protocol
Single supply voltage between 1.8 V to 5.5 V
Multiple byte write programming (up to 256 bytes)
NFC Forum Type 5 tag certified by the NFC Forum
Supports all ISO/IEC 15693 modulations, coding, subcarrier modes and data rates
相关链接
- STMicroelectronics ST25DV64KC-JF8D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-JF6D3 RFID & NFC Transceiver, 12-Pin UFDFPN
- STMicroelectronics ST25DV64KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO-8N
- STMicroelectronics ST25DV64KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV64KC-IE8T3 RFID & NFC Transceiver, 8-Pin TSSOP-8
- STMicroelectronics ST25DV04KC-IE6T3 RFID & NFC Transceiver, 8-Pin TSSOP
- STMicroelectronics ST25DV04KC-IE6S3 RFID & NFC Transceiver, 8-Pin SO
- STMicroelectronics ST25R3917B-AQWT RFID & NFC Transceiver, 64-Pin TSSOP