Ezurio 453-00044C Development Kit 2.48 GHz 3.5V
- RS庫存編號:
- 351-821
- 製造零件編號:
- 453-00044C
- 製造商:
- Ezurio
享受批量購買折扣
額外添加10件可節省HK$59.00
查看批量定價選項小計(1 件)*
HK$59.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$59.40 | - |
| 10 - 99 | HK$53.50 | HK$59.00 |
| 100 - 499 | HK$49.30 | HK$1,010.00 |
| 500 - 999 | HK$45.70 | HK$6,850.00 |
| 1000 + | HK$44.30 | HK$15,100.00 |
* 參考價格
- RS庫存編號:
- 351-821
- 製造零件編號:
- 453-00044C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Development Kit | |
| Component Type | semiconductor | |
| Maximum RF Data Rate | 2Mbps | |
| Frequency | 2.48GHz | |
| Maximum Output Power | 7dBm | |
| Receiver Sensitivity | -94dBm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 14mm | |
| Height | 1.6mm | |
| Standards/Approvals | UKCA, KC, MIC, EU, ISED, FCC, RCM | |
| Width | 10mm | |
| Series | BL54L15 | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Development Kit | ||
Component Type semiconductor | ||
Maximum RF Data Rate 2Mbps | ||
Frequency 2.48GHz | ||
Maximum Output Power 7dBm | ||
Receiver Sensitivity -94dBm | ||
Interface Type UART | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 14mm | ||
Height 1.6mm | ||
Standards/Approvals UKCA, KC, MIC, EU, ISED, FCC, RCM | ||
Width 10mm | ||
Series BL54L15 | ||
- COO (Country of Origin):
- VN
The Ezurio Bluetooth® LE + 802.15.4 + NFC Modules Featuring a 128MHz ARM Cortex M33 and 128MHz RISC-V coprocessor, supported by 1.5 MB non-volatile memory and 256 KB RAM, the BL54L15 modules offer double the processing power. This BL54L15 series brings out all nRF54L15 hardware features and capabilities including up to +7 dBm transmit power, 1.7V to 3.5V supply considerations, and NFC A-Tag implementation.
Best in class multiprotocol radio
Advanced security
True industrial operating range
Personal support from design to manufacture
相关链接
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5V
- Ezurio 453-00001C Bluetooth Module 2.48 GHz 3.5V
- Ezurio 453-00044-K1 Development Kit 3.5V
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63V
- Ezurio 453-00198-K1 Development Kit
- Ezurio 453-00197-K1 Development Kit 5.5V