小計(1 件)*
HK$1,198.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月05日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,198.80 |
* 參考價格
- RS庫存編號:
- 351-814
- 製造零件編號:
- 453-00197-K1
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Development Kit | |
| Component Type | semiconductor | |
| Maximum RF Data Rate | 2Mbps | |
| Maximum Output Power | 10dBm | |
| Receiver Sensitivity | -100dBm | |
| Interface Type | USB, UART | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.8mm | |
| Standards/Approvals | EU, RCM, FCC, MIC, UKCA, ISED, KC-All BL54H20 Series are BT & 802.15.4 Certified (all pending) | |
| Width | 10mm | |
| Length | 13.5mm | |
| Series | BL54H20 | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Development Kit | ||
Component Type semiconductor | ||
Maximum RF Data Rate 2Mbps | ||
Maximum Output Power 10dBm | ||
Receiver Sensitivity -100dBm | ||
Interface Type USB, UART | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.8mm | ||
Standards/Approvals EU, RCM, FCC, MIC, UKCA, ISED, KC-All BL54H20 Series are BT & 802.15.4 Certified (all pending) | ||
Width 10mm | ||
Length 13.5mm | ||
Series BL54H20 | ||
- COO (Country of Origin):
- TW
The Ezurio Development kit for the BL54H20 module (Nordic nRF54H20) includes a chip antenna.
Lead free and RoHS compliant
LE secure connections
Data packet length extensions
Central or Peripheral roles
Bluetooth mesh
相关链接
- Ezurio 453-00198-K1 Development Kit
- Ezurio 453-00044-K1 Development Kit 3.5V
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5V
- Ezurio 453-00197C Development Kit 2480 MHz 5.5V
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
- Ezurio 453-00072 Summit SOM 8M Plus Bluetooth 453-00072C 453-00070C,
- Ezurio 453-00044C Development Kit 2.48 GHz 3.5V