Ezurio 453-00197C Development Kit 2480 MHz 5.5V
- RS庫存編號:
- 351-813
- 製造零件編號:
- 453-00197C
- 製造商:
- Ezurio
可享批量折扣
查看批量定價選項小計(1 件)*
HK$169.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$169.40 |
| 10 - 99 | HK$152.50 |
| 100 + | HK$140.50 |
* 參考價格
- RS庫存編號:
- 351-813
- 製造零件編號:
- 453-00197C
- 製造商:
- Ezurio
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ezurio | |
| Product Type | Development Kit | |
| Component Type | semiconductor | |
| Maximum RF Data Rate | 2Mbps | |
| Maximum Output Power | 10dBm | |
| Frequency | 2480MHz | |
| Receiver Sensitivity | -100dBm | |
| Interface Type | ADC, USB, EXMIF, QSPI, PDM, TWI, TDM, I3C, UART, NFC, SPI | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BL54H20 | |
| Height | 1.8mm | |
| Length | 13.5mm | |
| Width | 10mm | |
| Standards/Approvals | ISED, EU, RCM, UKCA, FCC, MIC | |
| 選取全部 | ||
|---|---|---|
品牌 Ezurio | ||
Product Type Development Kit | ||
Component Type semiconductor | ||
Maximum RF Data Rate 2Mbps | ||
Maximum Output Power 10dBm | ||
Frequency 2480MHz | ||
Receiver Sensitivity -100dBm | ||
Interface Type ADC, USB, EXMIF, QSPI, PDM, TWI, TDM, I3C, UART, NFC, SPI | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BL54H20 | ||
Height 1.8mm | ||
Length 13.5mm | ||
Width 10mm | ||
Standards/Approvals ISED, EU, RCM, UKCA, FCC, MIC | ||
- COO (Country of Origin):
- VN
The Ezurio Revolutionary Multiprotocol and Multiprocessor Module features a Multi-Core/Protocol Bluetooth® plus 802.15.4 plus NFC Modules. Featuring BT 5.4, capabilities include support for Bluetooth LE, LE Audio, Bluetooth Mesh, and 802.15.4 protocols including Thread and Matter.
Secure and flexible multi core architecture
Software flexibility and speed to market
True industrial operating range
Personal support from design to manufacture
相关链接
- Ezurio 453-00197-K1 Development Kit 5.5V
- Ezurio 453-00198-K1 Development Kit
- Ezurio 453-00044-K1 Development Kit 3.5V
- Ezurio 453-00044C Development Kit 2.48 GHz 3.5V
- Ezurio 453-00001-K1 Development Kit 2.48 GHz 3.5V
- Ezurio 453-00396-K1 4.8V Development Kit WiFi
- Ezurio 453-00400-K1 4.8V Development Kit WiFi
- Ezurio 453-00198C Bluetooth Module 5.5V