RF Solutions BOGEYBOARD-R8T4 RF Transmitter FSK, LoRa 868 MHz 16V dc
- RS庫存編號:
- 210-2034
- 製造零件編號:
- BOGEYBOARD-R8T4
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件)*
HK$367.30
訂單超過 HK$250.00 免費送貨
有庫存
- 64 件準備從其他地點送貨
- 加上 30 件從 2027年1月06日 起發貨
- 加上 30 件從 2027年1月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$367.30 |
| 10 + | HK$352.60 |
* 參考價格
- RS庫存編號:
- 210-2034
- 製造零件編號:
- BOGEYBOARD-R8T4
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | RF Transmitter | |
| Component Type | Transmitter | |
| Sub Type | RF Transmitter | |
| Modulation Technique | FSK, LoRa | |
| Mount Type | Panel | |
| Frequency | 868MHz | |
| Minimum Supply Voltage | 4V dc | |
| Maximum Supply Voltage | 16V dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | BOGEYBOARD | |
| Width | 31mm | |
| Standards/Approvals | RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | |
| Length | 49mm | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type RF Transmitter | ||
Component Type Transmitter | ||
Sub Type RF Transmitter | ||
Modulation Technique FSK, LoRa | ||
Mount Type Panel | ||
Frequency 868MHz | ||
Minimum Supply Voltage 4V dc | ||
Maximum Supply Voltage 16V dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series BOGEYBOARD | ||
Width 31mm | ||
Standards/Approvals RoHS Directive 2011/65/EU and Amendment 2015/863/EU, WEEE Directive 2012/19/EU | ||
Length 49mm | ||
- COO (Country of Origin):
- GB
The RF Solutions BOGEYBOARD-R8T4 is an innovative product which enables any switch to be a remote RF transmitter. BOGEYBOARD is compact and self contained, simply connect up to 4 close contact switches to operate. Power can be from any 4-24Vdc source.
General Purpose RF Transmitter.
4 x Simple Switch Inputs
相关链接
- RF Solutions BOGEYBOARD-8T4 RF Transmitter FSK, LoRa 868 MHz
- RF Solutions Remote Control Base Station 725-TRX8-LORA 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T3 868 MHz LoRa
- RF Solutions Transmitter SCORPION-8TW4 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T8 868 MHz LoRa
- RF Solutions Transmitter TAURUS-8T4 868 MHz LoRa
- RF Solutions Transmitter SCORPION-8TW16 868 MHz FM
- RF Solutions Transmitter TAURUS-8T1 868 MHz LoRa