Molex 50 Ω Straight Coaxial RF Terminator, 40GHz, 1 W Average Power Rating, RF

小計(1 件)*

HK$2,217.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,217.60

* 參考價格

RS庫存編號:
427-901
製造零件編號:
732870630
製造商:
Molex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Molex

Interface Type

Coaxial

Product Type

RF Terminator

Orientation

Straight

Impedance

50Ω

Connector Gender

Male

Cable Type

RF

Operating Frequency

40GHz

Average Power Rating

1W

Low Power

No

Series

73287

Standards/Approvals

REACH SVHC, IPC 1752A Class D, EU RoHS, IPC 1752A Class C, IEC-62474

豁免

COO (Country of Origin):
US
The Molex Termination, Plug, Straight, designed for high-frequency applications up to 40 GHz, with a power handling of 1 Watt. It offers 50Ω impedance and a low VSWR of 1.20:1, ensuring excellent signal integrity and minimal reflection. Supplied without a chain, it is ideal for RF and microwave systems requiring reliable termination of unused ports.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。