Rosenberger 50 Ω Straight Low Power RF Terminator, Cable, 40GHz, 0.5 W Average Power Rating
- RS庫存編號:
- 232-6437
- 製造零件編號:
- 18K15R-0.5E3
- 製造商:
- Rosenberger
享受批量購買折扣
額外添加10件可節省HK$290.00
查看批量定價選項小計(1 件)*
HK$1,159.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$1,159.10 | - |
| 10 - 24 | HK$1,130.10 | HK$290.00 |
| 25 - 49 | HK$1,101.90 | HK$1,430.00 |
| 50 - 99 | HK$1,074.20 | HK$4,245.00 |
| 100 + | HK$1,047.70 | HK$11,140.00 |
* 參考價格
- RS庫存編號:
- 232-6437
- 製造零件編號:
- 18K15R-0.5E3
- 製造商:
- Rosenberger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rosenberger | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Body Plating | Gold | |
| Operating Frequency | 40GHz | |
| Average Power Rating | 0.5W | |
| Low Power | Yes | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | RoHS Compliant, MIL-STD-348 | |
| 選取全部 | ||
|---|---|---|
品牌 Rosenberger | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Body Plating Gold | ||
Operating Frequency 40GHz | ||
Average Power Rating 0.5W | ||
Low Power Yes | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals RoHS Compliant, MIL-STD-348 | ||
不適用
- COO (Country of Origin):
- DE
The Rosenberger Termination has 40GHz frequency. It has 0.5W power.
Series Mini-SMP
Gender jack
Frequency 40 GHz
Power 0.5 Watt
相关链接
- Rosenberger 50 Ω Straight SMA RF Terminator 12.4GHz, 0.5 W Average Power Rating
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Rosenberger 50 Ω Straight RF Terminator 18GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight RF Terminator 12.4GHz, 1 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 40GHz, 2 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator 1 W Average Power Rating
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF