Rosenberger 50 Ω Straight RF Terminator, Cable, 18GHz, 1 W Average Power Rating
- RS庫存編號:
- 232-6461
- 製造零件編號:
- 19K15R-001E4
- 製造商:
- Rosenberger
暫時無法供應
抱歉,我們不知道何時會到貨。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
毎盒:100 个
HK$50,750.40
- RS庫存編號:
- 232-6461
- 製造零件編號:
- 19K15R-001E4
- 製造商:
- Rosenberger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rosenberger | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Body Plating | Gold | |
| Operating Frequency | 18GHz | |
| Average Power Rating | 1W | |
| Low Power | No | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rosenberger | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Body Plating Gold | ||
Operating Frequency 18GHz | ||
Average Power Rating 1W | ||
Low Power No | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
不適用
- COO (Country of Origin):
- DE
The Rosenberger Termination has 18GHz frequency. It has 1W power.
Series SMP
Gender jack
Frequency 18 GHz
Power 1 Watt
相关链接
- Rosenberger 50 Ω Straight RF Terminator 12.4GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 12.4GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight Low Power RF Terminator 40GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 2 W Average Power Rating
- Linx 50 Ω Straight SMP Low Power RF Terminator 18GHz, 1 W Average Power Rating
- Linx 50 Ω Straight SMA Low Power RF Terminator 18GHz, 1 W Average Power Rating
- Huber+Suhner 50 Ω Straight SMA Low Power RF Terminator 1 W Average Power Rating