Rosenberger 50 Ω Straight RF Terminator, Cable, 12.4GHz, 1 W Average Power Rating
- RS庫存編號:
- 232-6486
- 製造零件編號:
- 28S1ER-001N5
- 製造商:
- Rosenberger
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 232-6486
- 製造零件編號:
- 28S1ER-001N5
- 製造商:
- Rosenberger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rosenberger | |
| Product Type | RF Terminator | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Body Plating | Flash White Bronze over Silver | |
| Operating Frequency | 12.4GHz | |
| Average Power Rating | 1W | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 60068-2-64, IEC 61169-50, IEC 60169-1 16.7, IEC 60169-1 16.4 | |
| 選取全部 | ||
|---|---|---|
品牌 Rosenberger | ||
Product Type RF Terminator | ||
Orientation Straight | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Body Plating Flash White Bronze over Silver | ||
Operating Frequency 12.4GHz | ||
Average Power Rating 1W | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals IEC 60068-2-64, IEC 61169-50, IEC 60169-1 16.7, IEC 60169-1 16.4 | ||
不適用
- COO (Country of Origin):
- HU
The Rosenberger Termination has 12.4GHz frequency. It has 1W power.
Series QMA
Gender plug
Frequency 12.4 GHz
Power 1 Watt
相关链接
- Rosenberger 50 Ω Straight SMA RF Terminator 12.4GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight RF Terminator 18GHz, 1 W Average Power Rating
- Rosenberger 50 Ω Straight Low Power RF Terminator 40GHz, 0.5 W Average Power Rating
- Rosenberger 50 Ω Straight SMA RF Terminator 0GHz 1 W Average Power Rating
- Amphenol RF 75 Ω BNC RF Terminator 1 W Average Power Rating
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Molex 50 Ω Straight Coaxial RF Terminator 1 W Average Power Rating, RF
- Amphenol RF 75 Ω Straight BNC RF Terminator 3GHz, 1 W Average Power Rating