享受批量購買折扣
額外添加5件可節省4%
查看批量定價選項小計(1 袋,共 100 件)*
HK$70.90
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$70.90 | HK$0.709 | - |
| 5 - 9 | HK$68.00 | HK$0.68 | 4% |
| 10 - 39 | HK$65.30 | HK$0.653 | 7% |
| 40 + | HK$63.80 | HK$0.638 | 10% |
* 參考價格
- RS庫存編號:
- 351-3357
- 製造零件編號:
- TSPD66BS-5C375
- 製造商:
- POP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | POP | |
| Rivet Type | Blind | |
| Product Type | Rivet | |
| Rivet Diameter | 4.8mm | |
| Rivet Length | 9.3mm | |
| Fixing Hole Diameter | 5mm | |
| Rivet Body Material | Steel | |
| Mandrel Material | Steel | |
| Minimum Grip | 3.2mm | |
| Maximum Grip | 4.8mm | |
| Finish | Plain | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 POP | ||
Rivet Type Blind | ||
Product Type Rivet | ||
Rivet Diameter 4.8mm | ||
Rivet Length 9.3mm | ||
Fixing Hole Diameter 5mm | ||
Rivet Body Material Steel | ||
Mandrel Material Steel | ||
Minimum Grip 3.2mm | ||
Maximum Grip 4.8mm | ||
Finish Plain | ||
Standards/Approvals No | ||
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel