可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$292.00
訂單超過 HK$250.00 免費送貨
有庫存
- 76 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 9 | HK$292.00 | HK$2.92 |
| 10 - 19 | HK$280.40 | HK$2.804 |
| 20 - 49 | HK$268.60 | HK$2.686 |
| 50 + | HK$262.80 | HK$2.628 |
* 參考價格
- RS庫存編號:
- 512-4094
- 製造零件編號:
- TD506GT
- 製造商:
- Pop Rivets
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pop Rivets | |
| Product Type | Rivet | |
| Rivet Type | Blind | |
| Rivet Diameter | 4mm | |
| Rivet Length | 10.2mm | |
| Fixing Hole Diameter | 4.1mm | |
| Rivet Body Material | Stainless Steel | |
| Mandrel Material | Stainless Steel | |
| Maximum Grip | 4.8mm | |
| Minimum Grip | 3.2mm | |
| Finish | Plain | |
| Head Type | Dome | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pop Rivets | ||
Product Type Rivet | ||
Rivet Type Blind | ||
Rivet Diameter 4mm | ||
Rivet Length 10.2mm | ||
Fixing Hole Diameter 4.1mm | ||
Rivet Body Material Stainless Steel | ||
Mandrel Material Stainless Steel | ||
Maximum Grip 4.8mm | ||
Minimum Grip 3.2mm | ||
Finish Plain | ||
Head Type Dome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Stainless Steel Closed End POP® Rivets
Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel
相关链接
- Pop Rivets Stainless Steel Blind Rivet, 4.8 mm
- Pop Rivets Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 4 mm
- POP Stainless Steel Blind Rivet, 3.2 mm
- POP Stainless Steel Blind Rivet, 6.4 mm
- POP Stainless Steel Blind Rivet, 4.8 mm
- POP Stainless Steel Blind Rivet, 1.2 mm
- POP Steel Blind Rivet, 4 mm