- RS庫存編號:
- 788-4470
- 製造零件編號:
- 2058442-1
- 製造商:
- TE Connectivity
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个
HK$306.13
單位 | Per unit |
1 - 14 | HK$306.13 |
15 - 49 | HK$293.88 |
50 + | HK$281.64 |
- RS庫存編號:
- 788-4470
- 製造零件編號:
- 2058442-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity Industrial Ethernet RJ45 Dust Caps
A range of dust caps forcircular industrial ethernet RJ45 jacks.
Stock number 706-0157 has a laynard and is for use with (ODVA) – Variant 1 circular ethernet receptacles
Stock number 706-0166 is IP67 rated, has a laynard and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 782-7613 is IP65 rated and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 788-4442 is IP67 rated with a lanyard and is for use with Sealed Variant 3 circular ethernet plug cordsets
Stock number 788-4470 is for use with Industrial Circular Standard USB panel mount, metal shell plug kits and IP67 ODVA plug kits
Stock number 706-0157 has a laynard and is for use with (ODVA) – Variant 1 circular ethernet receptacles
Stock number 706-0166 is IP67 rated, has a laynard and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 782-7613 is IP65 rated and is for use with Sealed Variant 3 circular ethernet receptacles
Stock number 788-4442 is IP67 rated with a lanyard and is for use with Sealed Variant 3 circular ethernet plug cordsets
Stock number 788-4470 is for use with Industrial Circular Standard USB panel mount, metal shell plug kits and IP67 ODVA plug kits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
規格
Attribute | Value |
---|---|
Accessory Type | Corded Dust Cap |
For Use With | RJ45 Connectors |
Material | Die-Cast Zinc |
Interface Type | RJ45 |