HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45 1 Port, Unshielded Shielding

小計(1 件)*

HK$202.40

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$202.40

* 參考價格

RS庫存編號:
269-5120
製造零件編號:
RJ45NGB-10.0M-S-LS/VI-CCA
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Product Type

RJ Patch Panel

Accessory Type

Cable

Interface Type

RJ45

LAN Category

Cat6

Shield Type

Unshielded

Cable Length

10m

Number of Ports

1

Standards/Approvals

RoHS Compliant

Series

RJ45NGB

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45NGB Series RJ Patch Panel, 1 Port, 10m Cable Length - RJ45NGB-10.0M-S-LS/VI-CCA


This RJ patch panel is a single‑port network accessory designed to provide an RJ45 termination point for Cat6 cabling in unshielded installations. It serves as a simple interface between horizontal cabling and network equipment, supplied with a 10m cable to connect remote devices within structured cabling setups. The product conforms to RoHS requirements and is intended for use where a compact, single‑port Cat6 connection is needed.

Features and Benefits:


• Unshielded Cat6 interface supports high‑speed Ethernet
• Single RJ45 port simplifies point‑to‑point connectivity
• 10m cable length enables flexible device placement
• Accessory form factor eases integration into racks
• RoHS compliance reduces hazardous substance content

Applications


• Suitable for small patching points in comms cabinets
• Used with desktop switches for localised connections
• Ideal for linking wall plates to network appliances
• Can be used for temporary testbed network links
• Used for single‑port extensions in office desks

What connector type is provided for link termination?


The unit uses an RJ45 interface for standard Cat6 copper connections.

Is the cable intended for screened environments?


No, the cable and interface are unshielded and suited to unscreened installations.

Does the product support higher category cabling?


The accessory is specified for Cat6 performance and is intended for that category.

What regulatory characteristic affects material selection?


The design meets RoHS requirements limiting certain hazardous substances.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。