HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45, Unshielded Shielding

小計(1 件)*

HK$435.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$435.00

* 參考價格

RS庫存編號:
269-5124
製造零件編號:
RJ45NGB-30.0M-S-LS/VI-CCA
製造商:
HellermannTyton Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HellermannTyton Connectivity

Accessory Type

Cable

Product Type

RJ Patch Panel

Interface Type

RJ45

LAN Category

Cat6

Shield Type

Unshielded

Cable Length

30m

Standards/Approvals

No

Series

RJ45NGB

COO (Country of Origin):
GB

HellermannTyton Connectivity RJ45NGB Series RJ Patch Panel, 30m Cable Length, Unshielded Shield Type - RJ45NGB-30.0M-S-LS/VI-CCA


This rj patch panel is a cable accessory designed for structured Ethernet installations, providing a central connection point for Cat6 twisted-pair links. Manufactured by HellermannTyton Connectivity, it supports modular RJ45 interfaces and is intended for organised cabling in rack or cupboard environments where unshielded connections are acceptable.

Features and Benefits:


• Supports Cat6 performance for high-speed network transmission
• Uses RJ45 interface enabling common Ethernet connector compatibility
• Supplied with 30m cable for extended patching reach
• Unshielded design reducing earthing complexity in typical LANs
• Designed as a cable accessory to integrate with existing racks

Applications


• Suitable for deployment in network cupboards and comms rooms
• Ideal for consolidating Ethernet runs in office cabling systems
• Used with rack-mounted panels in distributed switch setups
• Can be used for horizontal patching to wall outlets and workstations

What cable category does it support and what performance does that imply?


It supports Cat6 cabling, which is specified for Gigabit Ethernet performance and improved crosstalk characteristics compared with earlier categories.

How is the connector type compatible with standard network equipment?


The unit uses RJ45 interfaces, matching the ubiquitous eight-position eight-contact connectors found on most switches, routers and NICs.

Is this product suited to shielded cabling installations?


The product is supplied as unshielded, so it is intended for environments where screened cabling is not required and where electromagnetic interference is minimal.

How does the supplied cable length affect installation planning?


The 30m cable length allows longer point-to-point patching without additional intermediate hardware, reducing the need for extra patch cords in some layouts.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。