HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45, Unshielded Shielding
- RS庫存編號:
- 269-5122
- 製造零件編號:
- RJ45NGB-20.0M-S-LS/VI-CCA
- 製造商:
- HellermannTyton Connectivity
小計(1 件)*
HK$328.30
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$328.30 |
* 參考價格
- RS庫存編號:
- 269-5122
- 製造零件編號:
- RJ45NGB-20.0M-S-LS/VI-CCA
- 製造商:
- HellermannTyton Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton Connectivity | |
| Accessory Type | Cable | |
| Product Type | RJ Patch Panel | |
| Interface Type | RJ45 | |
| LAN Category | Cat6 | |
| Shield Type | Unshielded | |
| Cable Length | 20m | |
| Standards/Approvals | No | |
| Series | RJ45NGB | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton Connectivity | ||
Accessory Type Cable | ||
Product Type RJ Patch Panel | ||
Interface Type RJ45 | ||
LAN Category Cat6 | ||
Shield Type Unshielded | ||
Cable Length 20m | ||
Standards/Approvals No | ||
Series RJ45NGB | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RJ45NGB Series RJ Patch Panel, 20m Cable Length, Unshielded Shield Type - RJ45NGB-20.0M-S-LS/VI-CCA
This RJ patch panel is a connectivity accessory designed to terminate and organise Cat6 network cabling within structured cabling installations. It provides a standard RJ45 interface for linking network devices and is intended for use where unshielded Cat6 connections are required over a 20m cable run. The product suits environments needing straightforward network interconnection and cable management.
Features and Benefits:
• Supports Cat6 performance enabling higher bandwidth transmission
• Uses unshielded construction reducing installation handling complexity
• RJ45 interface ensures compatibility with common network devices
• Supplied as a 20m cable for extended reach without additional patch cords
• Designed by a recognised connectivity brand for consistent specification adherence
• Uses unshielded construction reducing installation handling complexity
• RJ45 interface ensures compatibility with common network devices
• Supplied as a 20m cable for extended reach without additional patch cords
• Designed by a recognised connectivity brand for consistent specification adherence
Applications
• Suitable for office LAN backbone connections requiring Cat6
• Ideal for data cabinet patching with RJ45 terminations
• Used with switches to extend ports across short distances
• Can be used for voice and data convergence in commercial premises
• Ideal for data cabinet patching with RJ45 terminations
• Used with switches to extend ports across short distances
• Can be used for voice and data convergence in commercial premises
What cable shielding type does it use and why does that matter?
It employs an unshielded configuration which simplifies earthing requirements and suits environments where electromagnetic interference is minimal.
Which connector type should I expect on each end for device connection?
The termination uses the standard RJ45 connector format compatible with most networking equipment.
How does the product support Cat6 network performance over 20m?
The cable and termination are specified for Cat6 category transmission, maintaining required signal characteristics across the supplied 20m length.
Is this intended for indoor structured cabling installations?
Yes, the characteristics and unshielded design indicate suitability for indoor network cabinets and patching scenarios.
相关链接
- HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45, Unshielded Shielding
- HellermannTyton Connectivity Cable RJ45NGB Cat6 RJ45 1 Port, Unshielded Shielding
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45NGB Cat6 Cable RJ45 RJ45 C6A Violet, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RN0 Series Cat6 6 Port RJ45 Cassette to Cassette Unshielded Violet
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6 Ethernet Cable RJ45 RJ45 Purple, F/FTP Low Smoke Zero Halogen