- RS庫存編號:
- 909-8059
- 製造零件編號:
- 215875-1
- 製造商:
- TE Connectivity
370 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$5.662
單位 | Per unit | Per Pack* |
10 - 990 | HK$5.662 | HK$56.62 |
1000 - 2490 | HK$5.493 | HK$54.93 |
2500 - 4990 | HK$5.328 | HK$53.28 |
5000 + | HK$5.168 | HK$51.68 |
* 參考價格 |
- RS庫存編號:
- 909-8059
- 製造零件編號:
- 215875-1
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks
From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.
規格
Attribute | Value |
---|---|
Ethernet Connector Type | RJ22 Connector |
Gender | Female |
Mounting Type | PCB Mount |
Number of Ways | 4P4C |
Shield Type | Unshielded |
Orientation | Right Angle |
Length | 18.1mm |
Width | 11.2mm |
Depth | 11.5mm |
Series | 215875 |
Series Number | 215875 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |