IWIS 10B-1 Roller Chain, 5 m, 5.08 mm, ECOPLUS, ISO 606 (DIN 8187)

小計(1 件)*

HK$308.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$308.70

* 參考價格

RS庫存編號:
295-868
製造零件編號:
81013095
製造商:
IWIS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IWIS

Product Type

Roller Chain

Chain Type

10B-1

Pitch

15.875mm

Material

Steel Alloy

Series

ECOPLUS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

5.08mm

Plate Height

10.16mm

Roller Diameter

10.16mm

Chain Weight

0.93kg/m

Width Between Roller Link Plates

19.6mm

Standards/Approvals

No

豁免

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain 10B-1 ecoplus is the iwis economy brand for light-duty applications with low performance requirements. All ecoplus roller chains are intended for universal use and are therefore lubricated with only one light corrosion protection oil.

All ecoplus chains are pre-stretched with more than 30% breaking force following assembly

Ecoplus standard chains possess especially high breaking strength due to special ecoplus pins with high core hardness

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。