IWIS 06B-1 Roller Chain, 5 m, 13.5 mm, ELITE, ISO 606 (DIN 8187)

小計(1 件)*

HK$913.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$913.80

* 參考價格

RS庫存編號:
295-926
製造零件編號:
81013304
製造商:
IWIS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

IWIS

Chain Type

06B-1

Product Type

Roller Chain

Pitch

9.525mm

Material

Nickel Plated

Series

ELITE

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

13.5mm

Plate Height

6.35mm

Roller Diameter

6.35mm

Width Between Roller Link Plates

13.5mm

Chain Weight

0.41kg/m

Standards/Approvals

DIN 8187, ISO 606

豁免

COO (Country of Origin):
DE
The iwis antriebssystemes gmbh roller chain 06B-1 Straight side plates Nickel-plated chains are used mainly in the food and packaging industry; the characteristic properties of nickel make it a particularly suitable coating metal for numerous applications. It is impervious not only to water and air, but also to a variety of acids and alkalis.

Zinc-plated and nickel-plated chains are prestretched to 30 % of breaking load

All chain plates are tapered and zinc or nickel plated

Chains are fitted with seamless rollers; zinc or nickel plating available

Pins offer a high level of corrosion protection and wear resistance

The load capacity of zinc- or nickel-plated ELITE chains is similar to that of comparable standard chains

Both chain types are generally supplied lightly oiled

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。