Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m
- RS庫存編號:
- 609-2033
- 製造零件編號:
- XY2CZ9310
- 製造商:
- Telemecanique Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$696.10
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 4 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$696.10 |
* 參考價格
- RS庫存編號:
- 609-2033
- 製造零件編號:
- XY2CZ9310
- 製造商:
- Telemecanique Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Telemecanique Sensors | |
| Cable Diameter | 3.2mm | |
| Product Type | Rope Pull Switch Cable | |
| Length | 10m | |
| 選取全部 | ||
|---|---|---|
品牌 Telemecanique Sensors | ||
Cable Diameter 3.2mm | ||
Product Type Rope Pull Switch Cable | ||
Length 10m | ||
Telemecanique XY2CZ Rope Pull Accessories
Cables (galvanised with a red sheath)
A range of accessories to support the Preventa XY2C rope pull switches.
3.2mm dia. 609-1967, 609-1973, 609-1989 & 609-1995 for use with XY2CJ and XY2CH
5mm dia. 609-1945 & 609-1951 for use with XY2CE
Tensioner
837-1186 for use with XY2CJ
Turnbuckles
M6 x 60 + locknut, 251-2612 for use with all models
M8 x 70 + locknut, 609-2005 for use with all models
Cable Grips
Single, 305-1297 for use with 3 to 5mm diameter cable
Double, 305-1304 for use with 3 to 5mm diameter cable
Cable Supports
Fixed 251-2606 for use with all models
Pulley support 305-1354 for use with all models
End Spring
609-2011 for use with XY2CJ and XY2CH
相关链接
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 10 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 100.5 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 30.5 m
- Telemecanique Sensors Rope Pull Switch Cable 3.2 mm, 25 m
- Telemecanique Sensors Rope Pull Switch Cable, 50 m
- Telemecanique Sensors Rope Pull Switch Cable, 100 m
- Telemecanique Sensors Rope Pull Switch Cable, 15 m
- Telemecanique Sensors Rope Pull Switch Cable