可享批量折扣
查看批量定價選項小計(1 件)*
HK$162.30
訂單超過 HK$250.00 免費送貨
有庫存
- 75 件準備從其他地點送貨
- 加上 20 件從 2026年12月02日 起發貨
- 加上 10 件從 2026年12月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$162.30 |
| 5 + | HK$154.10 |
* 參考價格
- RS庫存編號:
- 124-4758
- Distrelec 貨號:
- 304-17-945
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Wire Rope | |
| Material | Galvanised Steel | |
| Length | 50m | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS Regulations | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Wire Rope | ||
Material Galvanised Steel | ||
Length 50m | ||
Finish Galvanised | ||
Standards/Approvals RoHS Regulations | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Galvanised Seizing Wire
The Wire Rope history reaches the 19th century, which means it is well-known and in everyday use by many professionals worldwide. The Steel Wire Rope consists of several strands of metal twisted together. When the strands are closed over a central core, we are dealing with producing a rope. It provides a sturdy means for lifting and lowering loads reliably and safely. Several different sizes of Wires offer support to users in terms of maximum corrosion protection and excellent resistance to abrasion. Wire Cables provide flexibility for many construction projects that are essential to run your business. We are proudly introducing our won branded RS PRO Galvanised Seizing Wire for serving cut ends of wire rope. These wires and ropes are not suitable for general lifting use as the primary intention are to secure and support applications. For lifting slings and chains, see a range of Straps, Slings and Chains within this section. Our Steel Wires have their recognition in demanding conditions and conform to all RoHS compliant.
Features and Benefits
Application
This Galvanised Seizing Wire serves as cut ends of Wire Rope, but the general use is noticeable in the following areas:
Frequently asked questions
What is the difference between Cable and Wire Rope?
The general rule is that if the Wire Ropes diameters are more substantial then 3/8 inch (9.525 mm) the classification set it as a Wire Rope, but if it is lower than 3/8 inch we are dealing with a Cable or Cords.
What should I consider when selecting/buying Wire Cable?
1. Check the Strength parameters
2. Verify what the resistance is
3. What is the bendability
4. Determine the resistance to crushing and metal loss & deformation along with resistance to rotation and corrosion
Why RS PRO?
RS Pro is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if were confident of their exceptional quality, which means you can be convinced too.
This is not for lifting applications.