Kubler Rotary Encoder Mounting Bracket for use with Automatic Control, Measuring

小計(1 件)*

HK$1,954.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,954.50

* 參考價格

RS庫存編號:
275-5490
製造零件編號:
8.MWE20.321.00.0000.0000
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

For Use With

Automatic Control, Measuring

Product Type

Rotary Encoder Mounting Bracket

Standards/Approvals

CE acc. to RoHS guideline 2011/65/EU, UKCA acc. to RoHS Regulations S.I. 2012/3032, UL acc. to File no. E224618

COO (Country of Origin):
IN
The Kübler MWE20 spring arm in combination with an encoder and a measuring wheel as measuring wheel system MWE21 is the ideal solution for reliable speed measurement, position detection and length measurement in applications with linear movements. This compact measuring wheel system with adjustable preload can be integrated very flexibly even in the tightest installation spaces.

Suitable measuring wheels

Suitable for the smallest installation space

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。