Kubler Rotary Encoder Mounting Bracket for use with Reduced Mounting Space, Limited Axial Play and Low Dynamics

小計(1 件)*

HK$328.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$328.50

* 參考價格

RS庫存編號:
181-1101
製造零件編號:
8.0010.4091.0000
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

For Use With

Reduced Mounting Space, Limited Axial Play and Low Dynamics

Product Type

Rotary Encoder Mounting Bracket

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Thermal and electrical isolation of the encoders (Temperature range -40 ... +115°C). Isolation inserts prevent currents from passing through the encoder bearings. These currents can occur when using inverter controlled threephase or AC vector motors and considerably shorten the service life of the encoder bearings. In addition the encoder is thermally isolated as the plastic does not transfer the heat to the encoder.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。