Kubler, Performance-Line Series Encoder Mounting Bracket Accessory 58 mm for Use with Encoder With Clamping Flange, UL
- RS庫存編號:
- 275-5491
- Distrelec 貨號:
- 303-89-003
- 製造零件編號:
- 8.MWE60.121.00.0000.0000
- 製造商:
- Kubler
小計(1 件)*
HK$2,271.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 11 件從 2026年11月09日 起發貨
- 加上 7 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,271.10 |
* 參考價格
- RS庫存編號:
- 275-5491
- Distrelec 貨號:
- 303-89-003
- 製造零件編號:
- 8.MWE60.121.00.0000.0000
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Accessory Type | Encoder Mounting Bracket | |
| Sub Type | Accessory | |
| Product Type | Rotary Encoder Mounting Bracket | |
| For Use With | Encoder With Clamping Flange | |
| Series | Performance-Line | |
| Diameter | 58mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL acc. to File no. E224618, UKCA acc. to RoHS Regulations S.I. 2012/3032, CE acc. to RoHS guideline 2011/65/EU | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Accessory Type Encoder Mounting Bracket | ||
Sub Type Accessory | ||
Product Type Rotary Encoder Mounting Bracket | ||
For Use With Encoder With Clamping Flange | ||
Series Performance-Line | ||
Diameter 58mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL acc. to File no. E224618, UKCA acc. to RoHS Regulations S.I. 2012/3032, CE acc. to RoHS guideline 2011/65/EU | ||
- COO (Country of Origin):
- IN
The Kübler MWE60 spring arm in combination with an encoder and a measuring wheel as measuring wheel system MWE61 or MWE62 is the ideal solution for reliable speed measurement, position detection and length measurement in applications with linear movements. These robust measuring wheel systems offer maximum spring deflection at maximum contact force to compensate for tolerances vertical to the transport movement of the material to be measured.
Suitable measuring wheels
Flexible mounting options
相关链接
- Kubler Rotary Encoder Mounting Bracket for use with Rotary Encoder
- Kubler Rotary Encoder Mounting Bracket for use with Hollow Shaft Encoders
- Kubler Rotary Encoder Mounting Bracket for use with Automatic Control, Measuring
- Kubler Rotary Encoder Mounting Bracket for use with Limited Axial Play and Low Dynamics, Reduced Mounting Space
- Kubler Rotary Encoder Mounting Bracket for use with Reduced Mounting Space, Limited Axial Play and Low Dynamics
- Kubler, 8.0000 Series Measuring Wheel for Use with Kubler Sendix Encoder
- Kubler, 8.0000 Series Encoder Wheel for Use with Kübler encoders
- Broadcom Rotary Encoder Mounting Bracket for use with Encoder