D-Link 1Gbps Kit with Outdoor 5G ODU and Indoor AX1500 Router 1 5G, WiFi 5GHz
- RS庫存編號:
- 619-683
- 製造零件編號:
- DWP-1010/KT/B
- 製造商:
- D-Link
小計(1 件)*
HK$4,310.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,310.20 |
* 參考價格
- RS庫存編號:
- 619-683
- 製造零件編號:
- DWP-1010/KT/B
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Router | |
| Wireless Connectivity | 5G, WiFi | |
| Wi-Fi Rating | AX1500 | |
| Network Speed | 1Gbps | |
| Wi-Fi Standard | 802.11ax/ac/n/g/b/a | |
| Wireless Data Rate | 1201Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA3, WPA2, WPA | |
| Number of Antennas | 8 | |
| Width | 105.4mm | |
| Standards/Approvals | IEEE 802.3u/ab, FCC, IEEE 802.11b/g/n, IEEE 802.3at, CE, IEEE 802.3i, IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEC 62443-4-1, IEEE 802.3u | |
| Weight | 760g | |
| Height | 144.8mm | |
| Depth | 210.4mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Router | ||
Wireless Connectivity 5G, WiFi | ||
Wi-Fi Rating AX1500 | ||
Network Speed 1Gbps | ||
Wi-Fi Standard 802.11ax/ac/n/g/b/a | ||
Wireless Data Rate 1201Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA3, WPA2, WPA | ||
Number of Antennas 8 | ||
Width 105.4mm | ||
Standards/Approvals IEEE 802.3u/ab, FCC, IEEE 802.11b/g/n, IEEE 802.3at, CE, IEEE 802.3i, IEEE 802.11ax/ac/n/g/b/k/v/a/h, IEC 62443-4-1, IEEE 802.3u | ||
Weight 760g | ||
Height 144.8mm | ||
Depth 210.4mm | ||
- COO (Country of Origin):
- TW
The D-Link Outdoor 5G Kit features a router Wi-Fi and outdoor 5G unit in an easy-to-deploy high-performance 5G LTE and Wi-Fi 6 mesh system for homes and businesses. Its modern design flexible deployment options and user-friendly setup make it ideal for both large-scale and individual installations especially with built-in Wi-Fi mesh functionality.
Compliant to 802.3at PoE standards
Plug-and-Play with Ethernet interface
Easy-To-Use the EZ-Site Survey or Falcon APP for pleasant configuration
相关链接
- D-Link 2.5Gbps Outdoor 5G ODU 1 5G, LTE 5GHz
- D-Link 2.5Gbps Outdoor 5G ODU 1 LTE, 5G 5GHz
- D-Link 3400Mbps AX3000 Wi-Fi 6 5G Router 1 5G 5GHz
- RS PRO 867Mbps 5G IOT Router 2 WiFi, Ethernet 5GHz
- D-Link DWP-1010 1 5G 6GHz
- D-Link EAGLE PRO AI AX1500 4G+ Smart Router
- D-Link EAGLE PRO AI AX1500 Smart Router 3 WiFi 2.4GHz, 5 GHz
- D-Link 1300Mbps Unified Services VPN Router 4 WiFi 5GHz