MOXA OnCell G4302-LTE4-EU OnCell G4302-LTE4-EU, 4 Port Serial, Cellular, Ethernet

小計(1 件)*

HK$16,499.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年4月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$16,499.20

* 參考價格

RS庫存編號:
633-489
製造零件編號:
OnCell G4302-LTE4-EU
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Router

Transmission Speed

1000Mbps

Nominal Supply Voltage

12 → 48 V

Mount Type

DIN Rail, Wall

Connection Type

Serial, Cellular, Ethernet

Number of Ports

4

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Weight

610g

Depth

100mm

Height

125mm

Width

46.2mm

Series

OnCell G4302-LTE4-EU

Standards/Approvals

IECEX, ATEX, EN 61000-6-2/-6-4, IEC 60068-2-6, EN 50121-4, IEC 61000-4-2/3/4/5/6/8, CISPR 22, Verizon, IEC 60068-2-27, FCC Part 15B Class A, NCC:CCAH234G0310T1, IC:2417C-WP76B, RCM, EN 301 511, AT&T, Telcordia Standard SR-332, EN 303 413, EN 301 489-1/-52, IEC 62443-4-2, IEC 60068-2-32, NEMA TS2, PTCRB, FCC ID N7NWP76B, TELEC:R 003-190014/T D190010003, EN 55032/35, UL 62368-1, EN 62368-1, E mark E1, EN 301 489-1/-19, EN 301908-1/-2/-13, UKCA, KC:R-R-MXA-OnCell-G4302

COO (Country of Origin):
TW
The Moxa Europe Industrial-grade cellular router designed for reliable data transmission across global LTE networks. It supports both serial and Ethernet interfaces, making it ideal for integrating legacy and modern systems. With dual SIM GuaranLink and WAN redundancy, it ensures continuous connectivity even in demanding environments. Built to IEC 62443-4-2 standards, it offers advanced cybersecurity features for secure remote access and network protection.

Rugged and compact design for harsh environments

Examine industrial protocol data with DPI technology

Support MRC Quick Link Ultra for centralized monitoring

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。