MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T, 2 Port RS485, Ethernet, 4G LTE, USB (Type A), DB9, RS232, RJ45,

小計(1 件)*

HK$17,793.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$17,793.30

* 參考價格

RS庫存編號:
633-490
製造零件編號:
OnCell G4302-LTE4-EU-T
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

Router

Transmission Speed

150Mbps

Nominal Supply Voltage

12 → 48 V

Connection Type

RS485, Ethernet, 4G LTE, USB (Type A), DB9, RS232, RJ45, RS422

Mount Type

DIN Rail

Number of Ports

2

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Height

46.2mm

Weight

610g

Standards/Approvals

NCC:CCAH234G0310T1, RCM, EN 50121-4, IEC 62443-4-2, NEMA TS2, FCC ID N7NWP76B, IC:2417C-WP76B, EN 301 489-1/-19-1/-52, UL 62368-1, 511, FCC Part 15B Class A, Class I Division 2, EN 61000-6-2/-6-4, Telcordia Standard SR-332, TELEC:R 003-190014/T D190010003, E mark E1, EN 55032/35, EN 303 413, IEC 61000-4-2-4-3-4-4-4-5-4-6-4-8, 60068-2-6, 908-1/-2/-13, CISPR 22, IEC 60068-2-27, KC:R-R-MXA-OnCell-G4302, ATEX, PTCRB, UKCA, IECEX, EN 62368-1

Width

125mm

Series

OnCell G4302-LTE4-EU-T

Depth

100mm

COO (Country of Origin):
TW
The Moxa Europe Industrial-grade cellular router designed for reliable data transmission across global LTE networks. It supports both serial and Ethernet interfaces, making it ideal for integrating legacy and modern systems. With dual SIM GuaranLink and WAN redundancy, it ensures continuous connectivity even in demanding environments. Built to IEC 62443-4-2 standards, it offers advanced cybersecurity features for secure remote access and network protection.

Rugged and compact design for harsh environments

Examine industrial protocol data with DPI technology

Support MRC Quick Link Ultra for centralized monitoring

CE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。