小計(1 件)*
HK$12,442.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$12,442.10 |
* 參考價格
- RS庫存編號:
- 254-2940
- 製造零件編號:
- 6GK58040AP002AA2
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 35mm | |
| Weight | 350g | |
| Depth | 127mm | |
| Height | 147mm | |
| Series | SCALANCE M804PB | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 35mm | ||
Weight 350g | ||
Depth 127mm | ||
Height 147mm | ||
Series SCALANCE M804PB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SCALANCE M804PB router for secure remote connection of PROFIBUS / MPI programmable controllers at Ethernet networks by means of VPN and firewall. Further functions are address conversion (NAT/NAPT), connection to SINEMA RC, 2-port switch.
1x digital input, 1x digital output
Transfer rate of 10 Mbit/s, 100 Mbit/s
相关链接
- Siemens SCALANCE S615 SCALANCE S615, 5 Port
- Siemens SCALANCE MUM856-1 (EU) SCALANCE MUM856-1 (EU)
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
- Siemens SCALANCE Series Screw for Use with SCALANCE
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens Scalance Series Terminal Block for Use with SCALANCE
- Siemens M876-4 SCALANCE, 4 Port Ethernet
- Siemens SC632-2C SCALANCE, 2 Port Ethernet