Siemens SCALANCE MUM856-1 (EU) SCALANCE MUM856-1 (EU)
- RS庫存編號:
- 254-2945
- 製造零件編號:
- 6GK58562EA003DA1
- 製造商:
- Siemens
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 254-2945
- 製造零件編號:
- 6GK58562EA003DA1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Industrial Router | |
| Nominal Supply Voltage | 24 V | |
| Mount Type | Bracket | |
| Series | SCALANCE MUM856-1 (EU) | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Weight | 133g | |
| Depth | 75mm | |
| Height | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Industrial Router | ||
Nominal Supply Voltage 24 V | ||
Mount Type Bracket | ||
Series SCALANCE MUM856-1 (EU) | ||
Standards/Approvals No | ||
Width 30mm | ||
Weight 133g | ||
Depth 75mm | ||
Height 100mm | ||
- COO (Country of Origin):
- DE
Siemens Industrial Router, 5G Gateway Type, 10/100/1000 Mbit/s Network Speed - 6GK58562EA003DA1
This industrial router is a high-performance 5G gateway designed for robust wireless communication across Ethernet-based applications. With dimensions of 100 x 30 x 75 mm and a lightweight structure of 0.133kg, it is ideal for deployment in challenging environments while providing seamless connectivity through 3G, 4G, and 5G networks.
Features & Benefits
• Supports multiple wireless technologies for versatile connectivity
• IP65 rating ensures durability in harsh industrial settings
• Equipped with VPN for secure remote access
• Features a redundant power supply for uninterrupted operation
• Compact design facilitates easy mounting in various configurations
Applications
• Used for M2M communication in automation systems
• Ideal for connecting remote monitoring solutions
• Facilitates data transfer for industrial IoT
• Supports process automation in electrical and mechanical industries
What are the power supply options for this device?
It supports a redundant DC 24V power supply along with Power-over-Ethernet, ensuring reliable operation. The device can also consume current as low as 0.27A when powered via PoE.
How does this router handle industrial network security?
This device includes a stateful inspection firewall and supports VPN connections, ensuring secure data transmission. It accommodates various authentication protocols, enhancing overall network security.
What environmental conditions can this router operate in?
It can function within a temperature range of -30 to +60 °C, making it suitable for diverse industrial environments. Additionally, its IP65 rating protects it against dust and water ingress.
What types of connections can be established with this router?
It has one gigabit Ethernet socket for network components, plus multiple ports for external antennas and power supply, ensuring flexibility in deployment.
相关链接
- Siemens 6GK5798 Series 90° Angle Adapter for Use with SCALANCE MUM856-1, WAM/WUM766-1
- Siemens SCALANCE M804PB SCALANCE M804PB
- Siemens SCALANCE S615 SCALANCE S615, 5 Port
- Siemens Scalance Series Memory Module for Use with SCALANCE W1700, SCALANCE W700
- Siemens SCALANCE Series Screw for Use with SCALANCE
- Siemens Scalance Series Mounting Kit for Use with SCALANCE M-800/ S615/ MUM853-1/ WAM763-1
- Siemens SCALANCE Series Mounting Kit for Use with SCALANCE
- Siemens Scalance Series Terminal Block for Use with SCALANCE