Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- RS庫存編號:
- 255-9488
- Distrelec 貨號:
- 303-16-820
- 製造零件編號:
- 1234353
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$10,198.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$10,198.00 |
* 參考價格
- RS庫存編號:
- 255-9488
- Distrelec 貨號:
- 303-16-820
- 製造零件編號:
- 1234353
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Industrial Router | |
| Wireless Connectivity | 4G LTE, WiFi | |
| Network Speed | 100Mbps | |
| Wi-Fi Rating | 150 Mbit/s | |
| Wi-Fi Standard | 802.11n | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Band | 5GHz | |
| WAN Interface | RJ45 | |
| Security Protocols | WPA, CCMP, WPA2, PSK | |
| Number of Antennas | 2 | |
| Height | 130mm | |
| Standards/Approvals | CE, FCC, EU | |
| Depth | 130mm | |
| Weight | 343.2g | |
| Width | 45mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Industrial Router | ||
Wireless Connectivity 4G LTE, WiFi | ||
Network Speed 100Mbps | ||
Wi-Fi Rating 150 Mbit/s | ||
Wi-Fi Standard 802.11n | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Band 5GHz | ||
WAN Interface RJ45 | ||
Security Protocols WPA, CCMP, WPA2, PSK | ||
Number of Antennas 2 | ||
Height 130mm | ||
Standards/Approvals CE, FCC, EU | ||
Depth 130mm | ||
Weight 343.2g | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact TC ROUTER 4000 cellular routers are the successor to TC ROUTER 3000...(TC ROUTER 3002T-4G, 2702528 and TC ROUTER 3002T-3G, 2702529), TC ROUTER 2000... (TC ROUTER 2002T-4G, 2702530 and TC ROUTER 2002T-3G, 2702531). In addition to the pr
Industrial 4G cellular router (LTE)
Fallback to 3G (UMTS/HSPA) and 2G (GPRS/EDGE)
Virtual dedicated line to connect networks via cellular network
IPsec and OpenVPN
Configuration via web-based management or microSD card
2 local Ethernet connections
Switcha
相关链接
- Phoenix Contact 150Mbps TC ROUTER 4202T-4G EU WLAN 2 WiFi, 4G LTE 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- TP-Link ER706WP-4G 4 4G 5GHz
- TP-Link ER706WP-4G 4 WiFi (2.4GHz+5GHz) 5GHz
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- TP-Link 2402Mbps ER706W 5 4G 5GHz
- D-Link WiFi 1Gbps
- TP-Link 2402Mbps ER703WP 3 4G 5GHz