D-Link WiFi, 4G LTE 4G LTE Router, 1Gbps

小計(1 件)*

HK$1,938.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,938.90

* 參考價格

RS庫存編號:
619-686
製造零件編號:
DWM-313
製造商:
D-Link
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

D-Link

Product Type

Router

Modem Type

4G LTE

Connection Type

WiFi, 4G LTE

Transmission Speed

1Gbps

Nominal Supply Voltage

5 V

Minimum Operating Temperature

30°C

Maximum Operating Temperature

70°C

Depth

27mm

Width

93mm

Standards/Approvals

CE, UKCA

COO (Country of Origin):
TW
The D-Link 3 4G M2M Router delivers LTE Cat 4 capability. It is equipped with two Fast Ethernet ports, one of which can be configured as an Ethernet WAN. This allows easy switching between broadband and 4G LTE. Additionally, Wi-Fi N150 connectivity is provided, making it suitable for a wide range of M2M applications.

SMS event management

VPN security

Industrial grade design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。