小計(1 件)*
HK$5,021.30
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,021.30 |
* 參考價格
- RS庫存編號:
- 619-687
- 製造零件編號:
- DWM-314-G
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Product Type | Modem | |
| Modem Type | 5G | |
| Connection Type | 5G, 4G LTE | |
| Transmission Speed | 900Mbps | |
| Nominal Supply Voltage | 9 → 36 V dc | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40mm | |
| Height | 99mm | |
| Width | 131mm | |
| Standards/Approvals | UKCA, CE | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Product Type Modem | ||
Modem Type 5G | ||
Connection Type 5G, 4G LTE | ||
Transmission Speed 900Mbps | ||
Nominal Supply Voltage 9 → 36 V dc | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 40mm | ||
Height 99mm | ||
Width 131mm | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- TW
The D-Link 5G Multi-Connect Modem provides 5G-NR and 4G-LTE dual-mode connectivity. It also features four Gigabit Ethernet ports for connectivity extension to meet M2M application requirements.
Dual-SIM failover
VPN security
Industrial grade design