D-Link Gigabit Ethernet, 4G LTE 4G LTE Industrial Modem, 1Gbps
- RS庫存編號:
- 619-684
- 製造零件編號:
- DWM-311
- 製造商:
- D-Link
小計(1 件)*
HK$1,530.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2026年12月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,530.30 |
* 參考價格
- RS庫存編號:
- 619-684
- 製造零件編號:
- DWM-311
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Modem Type | 4G LTE | |
| Product Type | Industrial Modem | |
| Connection Type | Gigabit Ethernet, 4G LTE | |
| Transmission Speed | 1Gbps | |
| Nominal Supply Voltage | 5 V dc | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 26mm | |
| Standards/Approvals | PTCRB, T-Mobile, CE, AT&T, UKCA, FCC, Verizon | |
| Height | 77.4mm | |
| Width | 68.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Modem Type 4G LTE | ||
Product Type Industrial Modem | ||
Connection Type Gigabit Ethernet, 4G LTE | ||
Transmission Speed 1Gbps | ||
Nominal Supply Voltage 5 V dc | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 26mm | ||
Standards/Approvals PTCRB, T-Mobile, CE, AT&T, UKCA, FCC, Verizon | ||
Height 77.4mm | ||
Width 68.5mm | ||
- COO (Country of Origin):
- TW
The D-Link 4G M2M modem with LTE Cat 4 technology and a Gigabit Ethernet port, ensuring fast and stable wired and wireless network connections to meet M2M application requirements. Standard package includes 2 cellular SMA antennas, 1 RJ-45 cable, and 1 power adapter.
SMS event management
VPN security
Industrial grade design