Schneider Electric RS232, RJ45 4G LTE Modem, 150Mbps
- RS庫存編號:
- 276-9188
- 製造零件編號:
- EVP3MM
- 製造商:
- Schneider Electric
小計(1 件)*
HK$9,433.95
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,433.95 |
* 參考價格
- RS庫存編號:
- 276-9188
- 製造零件編號:
- EVP3MM
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Modem Type | 4G LTE | |
| Product Type | Modem | |
| Connection Type | RS232, RJ45 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 32 V | |
| Weight | 231g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 29mm | |
| Width | 76mm | |
| Depth | 106mm | |
| Standards/Approvals | RED EN/IEC 60950-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Modem Type 4G LTE | ||
Product Type Modem | ||
Connection Type RS232, RJ45 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 32 V | ||
Weight 231g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 29mm | ||
Width 76mm | ||
Depth 106mm | ||
Standards/Approvals RED EN/IEC 60950-1 | ||
豁免
- COO (Country of Origin):
- US
The Schneider Electric Evlink 4G Cellular modem kit consists of 1 modem, 1 non fused power cord, 1 fixing plate(s), 2 DIN rail mounting clip and 2 screw.
Green premium product
RoHS compliant
相关链接
- Siretta GPIO RS232 4G 2G Modem, 150Mbps
- Siretta RS232 RJ12 2G 3G Modem Starter Kit, 150Mbps
- Siretta RS232 GPIO 4G 3G Modem Starter Kit, 150Mbps
- Siretta GPIO RS232 2G 4G Modem Starter Kit, 150Mbps
- D-Link Gigabit Ethernet 1Gbps
- Siretta RJ12 2G Modem
- D-Link 150Mbps 4G/LTE Mobile Router 1 4G LTE, WiFi 2.4GHz
- D-Link 5G 900Mbps