小計(1 件)*
HK$4,586.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,586.00 |
* 參考價格
- RS庫存編號:
- 619-685
- 製造零件編號:
- DWM-311-G
- 製造商:
- D-Link
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | D-Link | |
| Modem Type | 5G | |
| Product Type | Modem | |
| Connection Type | 2.5 GB Ethernet | |
| Transmission Speed | 2500Gbps | |
| Nominal Supply Voltage | 5 → 32 V dc | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 26mm | |
| Width | 68.5mm | |
| Height | 77.4mm | |
| Standards/Approvals | FCC, CE, AT&T, PTCRB, UKCA, Verizon | |
| 選取全部 | ||
|---|---|---|
品牌 D-Link | ||
Modem Type 5G | ||
Product Type Modem | ||
Connection Type 2.5 GB Ethernet | ||
Transmission Speed 2500Gbps | ||
Nominal Supply Voltage 5 → 32 V dc | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 26mm | ||
Width 68.5mm | ||
Height 77.4mm | ||
Standards/Approvals FCC, CE, AT&T, PTCRB, UKCA, Verizon | ||
- COO (Country of Origin):
- TW
The D-Link 5G M2M modem offers cutting-edge 5G-NR and LTE dual-mode cellular connectivity. This modem is equipped with a 2.5 Gigabit Ethernet port, perfect for connecting local devices that require high throughput, ensuring optimal performance for demanding applications.
SMS event management
VPN security
Industrial grade design